- Home ›
- All Products›
- MD1-9PH006
MD1-9PH006
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MD19PH006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-9PH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$70.90
10
$50.28
25
$48.17
50
$47.68
100
$43.21
250
$40.82
500
$40.52
1,000 +
$40.21
Click for Quote
Log in
to unlock special pricing