- Home ›
- All Products›
- MD1-51PL1
MD1-51PL1
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.012m 25AWG 51 POS Micro D-Sub PIN Crimp
Search Keywords: MD151PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-51PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
3
$321.14
5
$237.15
8
$176.01
10 +
$172.49
Click for Quote
Log in
to unlock special pricing