- Home ›
- All Products›
- MD1-25SL2
MD1-25SL2
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.025m 25AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: MD125SL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-25SL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$150.03
5
$135.03
8
$118.15
10 +
$115.79
Click for Quote
Log in
to unlock special pricing