- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MD1-25PH010
ITT CANNON
MD1-25PH010
Cable Assembly RG178/U 0.762m 26AWG 25 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.762m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MD125PH010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MD1-25PH010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MD1-25PH010 RoHS compliant?
Yes, MD1-25PH010 is RoHS compliant.
What is the lead time for MD1-25PH010?
The standard lead time for MD1-25PH010 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$158.27
5
$142.44
8
$124.64
10 +
$122.14
Click for Quote
Log in
to unlock special pricing