- Home ›
- All Products›
- MD1-21SH006
MD1-21SH006
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 21 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: MD121SH006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-21SH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$157.70
5
$141.93
8
$124.19
10 +
$121.70
Click for Quote
Log in
to unlock special pricing