- Home ›
- All Products›
- MD1-21PH046
MD1-21PH046
ITT CANNON
Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 1.828m 26AWG 21 POS Micro D-Sub PIN Crimp
Search Keywords: MD121PH046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-21PH046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$221.28
5
$163.41
8
$121.28
10 +
$118.85
Click for Quote
Log in
to unlock special pricing