- Home ›
- All Products›
- MD1-15SH041
MD1-15SH041
ITT CANNON
Cable Assembly RG178/U 3.048m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.048m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: MD115SH041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MD1-15SH041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$226.87
5
$167.54
8
$124.34
10 +
$121.86
Click for Quote
Log in
to unlock special pricing