- Home ›
- All Products›
- M83513/27-H01CP
M83513/27-H01CP
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: M8351327H01CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/27-H01CP
-
Alias/AKA:154183-0051-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Saltspray:48 hours
-
Gender:Socket
-
Series:Micro "D" Metal Shell
-
Thermal Shock:-55°/+125 °
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Current Rating:3 A max.
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Termination Type:Straight PCB Termination
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Pcb Hardware:no PCB mounting hardware
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Insulator Resistance:5000 megohms min.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Contact Resistance:8 milliohms max.
-
Hardware:Jackpost (standard)
-
Coupling:Jackscrew Coupling
-
Arrangement:100 Contact
-
Contact Material:gold plated copper alloy
-
Shell Material:Aluminum
-
Contact Type:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$1,021.98
5
$649.26
8
$428.33
10 +
$419.76
Click for Quote
Log in
to unlock special pricing