- Home ›
- All Products›
- M83513/26-G01CN
M83513/26-G01CN
ITT CANNON
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 51 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 51 POS RCP Crimp
Search Keywords: M8351326G01CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/26-G01CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$391.82
5
$289.34
8
$214.75
10 +
$210.45
Click for Quote
Log in
to unlock special pricing