- Home ›
- All Products›
- M83513/25-E01CN
M83513/25-E01CN
ITT CANNON
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 31 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 31 POS RCP Crimp
Search Keywords: M8351325E01CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/25-E01CN
-
Alias/AKA:154177-0050-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$298.74
5
$220.61
8
$163.73
10 +
$160.46
Click for Quote
Log in
to unlock special pricing