- Home ›
- All Products›
- M83513/22-E01NN
M83513/22-E01NN
ITT CANNON
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 31 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 31 POS PL Crimp
Search Keywords: M8351322E01NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/22-E01NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$333.56
5
$246.32
8
$182.82
10 +
$179.16
Click for Quote
Log in
to unlock special pricing