- Home ›
- All Products›
- M83513/22-C01CN
M83513/22-C01CN
ITT CANNON
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 21 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 21 POS PL Crimp
Search Keywords: M8351322C01CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/22-C01CN
-
Alias/AKA:154174-0050-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$280.26
5
$206.96
8
$153.60
10 +
$150.53
Click for Quote
Log in
to unlock special pricing