- Home ›
- All Products›
- M83513/19-B01CP
M83513/19-B01CP
ITT CANNON
Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub RCP Crimp
Search Keywords: M8351319B01CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/19-B01CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$234.13
5
$172.90
8
$128.32
10 +
$125.75
Click for Quote
Log in
to unlock special pricing