- Home ›
- All Products›
- M83513/13-E02CN
M83513/13-E02CN
ITT CANNON
Cable Assembly RG178/U 3.556m 24AWG 31 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.556m 24AWG 31 POS Micro D-Sub RCP Crimp
Search Keywords: M8351313E02CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/13-E02CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$298.74
5
$220.61
8
$163.73
10 +
$160.46
Click for Quote
Log in
to unlock special pricing