- Home ›
- All Products›
- M83513/13-C03NP
M83513/13-C03NP
ITT CANNON
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub RCP Crimp
Search Keywords: M8351313C03NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/13-C03NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Termination:0.171" Min, #25 AWG
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Contact Material:gold plated copper alloy
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Pcb Hardware:no PCB mounting hardware
-
Shell Finish:Electroless Nickel
-
Insulator Resistance:5000 megohms min.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Series:Micro "D" Metal Shell
-
Saltspray:48 hours
-
Termination Type:Condensed Right Angle PCB Terminations
-
Current Rating:3 A max.
-
Arrangement:21 Contact
-
Hardware:Jackpost (standard)
-
Thermal Shock:-55°/+125 °
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Coupling:Jackscrew Coupling
-
Contact Resistance:8 milliohms max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$266.72
5
$196.96
8
$146.18
10 +
$143.26
Click for Quote
Log in
to unlock special pricing