- Home ›
- All Products›
- M83513/13-A02CN
M83513/13-A02CN
ITT CANNON
Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: M8351313A02CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/13-A02CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Current Rating:3 A max.
-
Termination Type:Condensed Right Angle PCB Terminations
-
Saltspray:48 hours
-
Contact Resistance:8 milliohms max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Insulator Resistance:5000 megohms min.
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Coupling:Friction Coupling
-
Contact Material:gold plated copper alloy
-
Termination:0.14" Min, #25 AWG
-
Pcb Hardware:no PCB mounting hardware
-
Thermal Shock:-55°/+125 °
-
Series:Micro "D" Metal Shell
-
Hardware:No Hardware
-
Arrangement:9 Contact
-
Gender:Socket
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Shell Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$156.85
5
$141.16
8
$123.52
10 +
$121.05
Click for Quote
Log in
to unlock special pricing