help desk software

M83513/04-F02C

ITT CANNON

Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS SKT Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS SKT Crimp
Search Keywords: M8351304F02C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M83513/04-F02C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Series:
    Micro "D" Metal Shell
  • Thermal Shock:
    -55°/+125 °
  • Gender:
    Socket
  • Hardware:
    No Hardware
  • Contact Type:
    Crimp
  • Arrangement:
    37 Contact
  • Coupling:
    Friction Coupling
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Resistance:
    8 milliohms max.
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Current Rating:
    3 A max.
  • Insulator Resistance:
    5000 megohms min.
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Saltspray:
    48 hours
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Shell Material:
    Aluminum
  • Termination Type:
    8" Min, M22759/11 #26AWG, White
  • Contact Material:
    gold plated copper alloy
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
3
$466.05
5
$344.16
8
$255.43
10 +
$250.32
Click for Quote
Log in to unlock special pricing