- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/04-C13N
ITT CANNON
M83513/04-C13N
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 21 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 21 POS RCP Crimp
Search Keywords: M8351304C13N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/04-C13N |
| Alias/AKA: | 154173-0068-MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Arrangement: | 21 Contact |
Frequently Asked Questions
Is M83513/04-C13N RoHS compliant?
Yes, M83513/04-C13N is RoHS compliant.
What is the lead time for M83513/04-C13N?
The standard lead time for M83513/04-C13N is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3
$425.92
5
$314.53
8
$233.44
10 +
$228.77
Click for Quote
Log in
to unlock special pricing