- Home ›
- All Products›
- M83513/04-B07N
M83513/04-B07N
ITT CANNON
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: M8351304B07N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/04-B07N
-
Alias/AKA:154171-0016-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$105.67
5
$95.10
8
$83.21
10 +
$81.55
Click for Quote
Log in
to unlock special pricing