- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/04-B03C
ITT CANNON
M83513/04-B03C
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/04-B03C
-
Alias/AKA:154171-0003-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C