- Home ›
- All Products›
- M83513/03-H13N
M83513/03-H13N
ITT CANNON
Cable Assembly Wire Lead 1.828m 26AWG 100 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 1.828m 26AWG 100 POS Micro D-Sub PL Crimp
Search Keywords: M8351303H13N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-H13N
-
Alias/AKA:154184-0068-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$2,208.27
5
$1,398.57
8
$901.71
10 +
$883.68
Click for Quote
Log in
to unlock special pricing