- Home ›
- All Products›
- M83513/03-H01C
M83513/03-H01C
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 100 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 100 POS PIN Crimp
Search Keywords: M8351303H01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-H01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$1,079.87
5
$686.03
8
$452.59
10 +
$443.54
Click for Quote
Log in
to unlock special pricing