- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/03-G02N
ITT CANNON
M83513/03-G02N
Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: M8351303G02N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/03-G02N |
| Alias/AKA: | 154182-0011-MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Frequently Asked Questions
Is M83513/03-G02N RoHS compliant?
Yes, M83513/03-G02N is RoHS compliant.
What is the lead time for M83513/03-G02N?
The standard lead time for M83513/03-G02N is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
3
$775.62
5
$492.75
8
$325.08
10 +
$318.58
Click for Quote
Log in
to unlock special pricing