- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/03-F14C
ITT CANNON
M83513/03-F14C
Cable Assembly Hook-up Wire 1.828m 26AWG D-Sub 37 POS PIN Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG D-Sub 37 POS PIN Crimp
Search Keywords: M8351303F14C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-F14C
-
Alias/AKA:154180-0025-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Frequently Asked Questions
Is M83513/03-F14C RoHS compliant?
No, M83513/03-F14C is not RoHS compliant.
What is the lead time for M83513/03-F14C?
The standard lead time for M83513/03-F14C is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
3
$866.86
5
$550.71
8
$363.32
10 +
$356.05
Click for Quote
Log in
to unlock special pricing