- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- M83513/03-F11C
ITT CANNON
M83513/03-F11C
Cable Assembly Hook-up Wire 0.457m 26AWG 37 POS Micro D-Sub PL
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG 37 POS Micro D-Sub PL
Search Keywords: M8351303F11C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M83513/03-F11C
-
Alias/AKA:154180-0064-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is M83513/03-F11C RoHS compliant?
No, M83513/03-F11C is not RoHS compliant.
What is the lead time for M83513/03-F11C?
The standard lead time for M83513/03-F11C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$371.50
5
$274.34
8
$203.61
10 +
$199.54
Click for Quote
Log in
to unlock special pricing