- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- M83513/03-B10N
ITT CANNON
M83513/03-B10N
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 15 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 15 POS PIN Crimp
Search Keywords: M8351303B10N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M83513/03-B10N |
| Alias/AKA: | 154172-0019-MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 15 Contact |
Frequently Asked Questions
Is M83513/03-B10N RoHS compliant?
Yes, M83513/03-B10N is RoHS compliant.
What is the lead time for M83513/03-B10N?
The standard lead time for M83513/03-B10N is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
3
$252.81
5
$186.69
8
$138.56
10 +
$135.79
Click for Quote
Log in
to unlock special pricing