- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-4Z
M24308/24-4Z
ITT CANNON
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: M24308244Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-4Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/21/26
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$38.08
5
$36.82
10
$34.11
25
$33.84
50
$33.00
75
$32.83
100 +
$29.12
Click for Quote
Log in
to unlock special pricing