- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-10Z
M24308/24-10Z
ITT CANNON
The M24308/24-10Z is a high-reliability D-Subminiature connector designed and qualified under the MIL-C-24308 military specifi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M24308/24-10Z is a high-reliability D-Subminiature connector designed and qualified under the MIL-C-24308 military specification.
Search Keywords: M243082410Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-10Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$40.55
5
$39.20
10
$35.92
25
$35.66
50
$35.48
100
$35.39
250 +
$29.58
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The 130775-0066-MS is a Combo D-subminiature receptacle connector featuring a 13W6 mixed-contact layout with 90-degree European footprint PCB tails.
In Stock:
32
Minimum Order:
1