KJL6T15B35SAL

ITT CANNON

KJL6T15B35SAL / 111078-0098 / Circular

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
KJL6T15B35SAL / 111078-0098 / Circular
Search Keywords: KJL6T15B35SAL
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    KJL6T15B35SAL
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    15-35
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Polarization:
    74 °
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Sand, Dust, Ice:
    Yes
  • Electrolytic Erosion:
    No
  • Style:
    Straight Plug
  • Scoop Proof:
    Yes
  • Shell Size:
    15
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Series:
    38999 - Style Series I
  • Class:
    Environment resistant (without rear accessory)
  • Mod# Contact:
    less contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Corrosion Resistant:
    500 hours
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • High Impact Shock:
    Yes
  • Coupling System:
    Bayonet
  • Contact Type:
    Rear release crimp snap-in contacts
  • Random Vibration "j":
    Ambient
  • Number of Contacts:
    37 contacts size 22D
  • Gender:
    Socket
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Sine Vibration:
    30 G, Ambient
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Low Profile / Light Weight:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
7
38 Weeks 배송 가능 1. 25. 27
백오더
PRICE (USD)
수량
Unit Price
7
$786.54
13
$447.05
19
$315.53
25 +
$309.22
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!