KJL5E17B26SA

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Search Keywords: KJL5E17B26SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL5E17B26SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Sine Vibration:
    30 G, Ambient
  • Series:
    38999 - Style Series I
  • Insulator Material:
    High grade plastic
  • Contact Material:
    Copper Alloy, gold plate
  • Number of Contacts:
    26 contacts size 20
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    Yes
  • Scoop Proof:
    Yes
  • Style:
    Box mounting receptacle (back panel mounting)
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Gender:
    Socket
  • Sand, Dust, Ice:
    Yes
  • Electrolytic Erosion:
    No
  • Coupling System:
    Bayonet
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Grommet And Seal Material:
    Silicone base elastomer
  • Arrangement:
    17-26
  • Class:
    Environment resistant (without rear accessory)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    77 °
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Low Profile / Light Weight:
    No
  • Shell Size:
    17
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Corrosion Resistant:
    500 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
7
$773.97
13
$439.90
19
$310.49
25 +
$304.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!