- Home ›
- All Products›
- KJL3T25B35SAL
KJL3T25B35SAL
ITT CANNON
KJL3T25B35SAL; 38999 Series I, II, and III; Circul
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJL3T25B35SAL; 38999 Series I, II, and III; Circul
Search Keywords: KJL3T25B35SAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJL3T25B35SAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Contact Material:Copper Alloy, gold plate
-
Mod# Contact:less contacts
-
Sand, Dust, Ice:Yes
-
External Bending Moment (Size 25):650 in/ lbs
-
Scoop Proof:Yes
-
Gender:Socket
-
Insulator Material:High grade plastic
-
Class:Environment resistant (without rear accessory)
-
Electrolytic Erosion:No
-
Polarization:80 °
-
Coupling System:Bayonet
-
Arrangement:25-35
-
Plating:Olive drab cadmium over electroless nickel plate
-
Corrosion Resistant:500 hours
-
Grommet And Seal Material:Silicone base elastomer
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Contact Type:Rear release crimp snap-in contacts
-
Low Profile / Light Weight:No
-
Random Vibration "j":Ambient
-
Number of Contacts:128 contacts size 22D
-
Shell Size:25
-
Style:Wall mounting receptacle (back panel mounting)
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Series:38999 - Style Series I
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
High Impact Shock:Yes
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Sine Vibration:30 G, Ambient
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
7
$887.59
13
$504.49
19
$356.08
25 +
$348.95
Click for Quote
Log in
to unlock special pricing