KJL3T15N35PA

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Search Keywords: KJL3T15N35PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL3T15N35PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Low Profile / Light Weight:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Gender:
    Pin
  • Shell Size:
    15
  • Coupling System:
    Bayonet
  • Contact Material:
    Copper Alloy, gold plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • High Impact Shock:
    Yes
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Polarization:
    74 °
  • Number of Contacts:
    37 contacts size 22D
  • Sand, Dust, Ice:
    Yes
  • Insulator Material:
    High grade plastic
  • Arrangement:
    15-35
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Class:
    Environment resistant (without rear accessory)
  • Sine Vibration:
    30 G, Ambient
  • Series:
    38999 - Style Series I
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Plating:
    Electroless Nickel
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Scoop Proof:
    Yes
  • Style:
    Wall mounting receptacle (back panel mounting)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$698.91
13
$397.25
19
$280.38
25 +
$274.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!