- Home ›
- All Products›
- KJL0T25B29PB
KJL0T25B29PB
ITT CANNON
Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Search Keywords: KJL0T25B29PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJL0T25B29PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrolytic Erosion:No
-
Shell Size:25
-
Contact Material:Copper Alloy, gold plate
-
Contact Type:Rear release crimp snap-in contacts
-
Random Vibration "j":Ambient
-
Number of Contacts:29 contacts size 16
-
Series:38999 - Style Series I
-
External Bending Moment (Size 25):650 in/ lbs
-
Plating:Olive drab cadmium over electroless nickel plate
-
Coupling System:Bayonet
-
Polarization:69 °
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
High Impact Shock:Yes
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Scoop Proof:Yes
-
Class:Environment resistant (without rear accessory)
-
Sand, Dust, Ice:Yes
-
Gender:Pin
-
Low Profile / Light Weight:No
-
Arrangement:25-29
-
Style:Wall mounting receptacle
-
Insulator Material:High grade plastic
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Sine Vibration:30 G, Ambient
-
Corrosion Resistant:500 hours
-
Grommet And Seal Material:Silicone base elastomer
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$1,148.85
13
$652.98
19
$460.88
25 +
$451.67
Click for Quote
Log in
to unlock special pricing