- Home ›
- All Products›
- KJA7T25F19PNL27
KJA7T25F19PNL27
ITT CANNON
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Search Keywords: KJA7T25F19PNL27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJA7T25F19PNL27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1 -
High Impact Shock:Yes
-
Scoop Proof:Yes
-
Series:38999 - Style Series III
-
Sand, Dust, Ice:Yes
-
Plating:Electroless Nickel
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Number of Contacts:19 contacts size 12
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Contact Material:Copper Alloy, gold plate
-
Gender:Pin
-
Grommet And Seal Material:Silicone base elastomer
-
Mod# Contact:less contacts
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Random Vibration "j":492 F
-
Class:Environment resistant (without rear accessory)
-
External Bending Moment (Size 25):1000 in/ lbs
-
Contact Type:Rear release crimp snap-in contacts
-
Coupling System:Threaded Coupling
-
Low Profile / Light Weight:No
-
Shell Size:25
-
Sine Vibration:60 G, 85 to +392 F
-
Polarization:AR° or AP° BSC=80° BR° or BP° BSC=142° CR° or CP° BSC=196°
-
Corrosion Resistant:48 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Insulator Material:High grade plastic
-
Arrangement:25-19
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Style:Jam Nut Receptacle
-
Electrolytic Erosion:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$1,704.13
13
$937.34
19
$654.84
25 +
$641.74
Click for Quote
Log in
to unlock special pricing