- Home ›
- All Products›
- KJA6T17F35SAL27
KJA6T17F35SAL27
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: KJA6T17F35SAL27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJA6T17F35SAL27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Shell Material:Corrosion resistant shells of aluminum alloy
-
Shell Size:17
-
Style:Straight Plug
-
Arrangement:17-35
-
Coupling System:Threaded Coupling
-
High Impact Shock:Yes
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Grommet And Seal Material:Silicone base elastomer
-
External Bending Moment (Size 25):1000 in/ lbs
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Number of Contacts:55 contacts size 22D
-
Electrolytic Erosion:Yes
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Low Profile / Light Weight:No
-
Polarization:AR° or AP° BSC=135° BR° or BP° BSC=170° CR° or CP° BSC=200°
-
Class:Environment resistant (without rear accessory)
-
Sine Vibration:60 G, 85 to +392 F
-
Insulator Material:High grade plastic
-
Scoop Proof:Yes
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Series:38999 - Style Series III
-
Contact Material:Copper Alloy, gold plate
-
Corrosion Resistant:48 hours
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Plating:Electroless Nickel
-
Gender:Socket
-
Random Vibration "j":492 F
-
Contact Type:Rear release crimp snap-in contacts
-
Mod# Contact:less contacts
-
Sand, Dust, Ice:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$1,368.99
13
$753.00
19
$526.06
25 +
$515.54
Click for Quote
Log in
to unlock special pricing