- Home ›
- All Products›
- GDD50PB
GDD50PB
ITT CANNON
GDD50PB / 111631-0003 / D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GDD50PB / 111631-0003 / D Sub
Search Keywords: GDD50PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:GDD50PB
-
Alias/AKA:111631-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Color Insulator:White
-
Contact Resistance:10 mili Ohm max
-
Mounting Method:.120" (3,05mm) Through Hole
-
Operating Temperature:-65°/+150 °
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Termination:Straight Solder
-
Mating Cycles:500
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:low carbon steel
-
Gender:Pin, non-removable pcb termination for .125"(3.18mm) max board thickness
-
Shell Finish:Yellow Chromate Over Cadmium
-
Contact Type:turned
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:50
-
Contact Finish:Gold over Nickel
-
General:Connector providing high-reliability and moisture protection
-
Current Rating:7.5 A max
-
Wire Gauge Range Awg:AWG 20
-
Contact Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$1,510.18
25
$802.18
38
$538.86
50 +
$528.08
Click for Quote
Log in
to unlock special pricing