- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FRCIR08FGG-40-B4S-F80-V0
FRCIR08FGG-40-B4S-F80-V0
ITT CANNON
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: FRCIR08FGG40B4SF80V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:FRCIR08FGG-40-B4S-F80-V0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1 -
Contact Arrangement:40B-4
-
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Contact Plating:Silver
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:90 Degree Plug Connector
-
Operating Voltage Ac:1250 V
-
Operating Voltage Dc:1750 V
-
Service Rating Letter:E
-
Shell Size:40
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Gender:Socket
-
Shell Material:Aluminium alloy
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:4 contacts
-
Series:Connector with bayonet coupling
-
Contacts Included:no, delivery without contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring and rubber covered coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$453.31
5
$334.75
8
$248.45
10 +
$243.48
Click for Quote
Log in
to unlock special pricing