- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FRCIR06R-18-4P-F80-T39-V0
FRCIR06R-18-4P-F80-T39-V0
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon FRCIR06R-18-4P-F80-T39-V0
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon FRCIR06R-18-4P-F80-T39-V0
Search Keywords: FRCIR06R184PF80T39V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:FRCIR06R-18-4P-F80-T39-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Operating Voltage Dc:1250 V
-
Contact Arrangement:18-4
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Service Rating Letter:D
-
Contact Plating:Silver
-
Operating Voltage Ac:900 V
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Shell Size:18
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Style:Straight Plug Connector
-
Shell Material:Aluminium alloy
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Total Number Of Contacts:4 contacts
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Series:Connector with bayonet coupling
-
Contacts Included:no, delivery without contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$117.30
5
$105.57
8
$92.37
10 +
$90.53
Click for Quote
Log in
to unlock special pricing