- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPXBMA-67-34P-0198
DPXBMA-67-34P-0198
ITT CANNON
Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount
Search Keywords: DPXBMA6734P0198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPXBMA-67-34P-0198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:67Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$316.79
10
$300.95
50
$255.83
100
$210.69
250
$165.54
500 +
$150.49
Click for Quote
Log in
to unlock special pricing