- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPX2NE-57MS57MS-33B-0371
DPX2NE-57MS57MS-33B-0371
ITT CANNON
Conn Rack and Panel SKT/SKT 57Signal/57Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel SKT/SKT 57Signal/57Signal POS Crimp ST Panel Mount
Search Keywords: DPX2NE57MS57MS33B0371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPX2NE-57MS57MS-33B-0371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL/PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:57Signal/57Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,015.21
3
$988.50
5 +
$963.15
Click for Quote
Log in
to unlock special pricing