- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPKA-32SX-7
ITT CANNON
DPKA-32SX-7
Connector Electrical Plug Socket Contact Miniature Rectangular Type Rack To Panel Standard Hole Mounting Environment Resisting ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DPKA-32SX-7 |
| Alias/AKA: | 042940-0359 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | 3A611.Y.1 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel3726 |
| Mounting: | Panel Mount3718 |
| Body Orientation: | Straight3707 |
| Termination Method: | Crimp3725 |
| Operating Temperature: | -65 to 200 °C |