- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM537451
DM537451
ITT CANNON
Contact PIN 8 Size Solder Cup ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size Solder Cup ST Cable Mount
Search Keywords: DM537451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM537451
-
Alias/AKA:053745-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,645
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$3.289
50
$2.711
100
$2.647
250
$2.598
500
$2.546
1,000
$2.517
2,500
$2.478
5,000 +
$2.472
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT