- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM537405001
DM537405001
ITT CANNON
Contact PIN 8 Size Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size Solder ST Cable Mount
Search Keywords: DM537405001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM537405001
-
Alias/AKA:053740-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
811
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$41.64
50
$41.54
100
$41.43
250
$41.33
500
$21.11
750
$14.37
1,000 +
$14.08
Click for Quote
Log in
to unlock special pricing