- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM53740-35
ITT CANNON
DM53740-35
D-Sub Contact - Coaxial - Male Pin - Contact Size 8 - Gold Contact Finish - Straight - Crimp Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-Sub Contact - Coaxial - Male Pin - Contact Size 8 - Gold Contact Finish - Straight - Crimp Termination.
Search Keywords: DM5374035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM53740-35
-
Alias/AKA:053740-0035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is DM53740-35 RoHS compliant?
Yes, DM53740-35 is RoHS compliant.
What is the lead time for DM53740-35?
The standard lead time for DM53740-35 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
758
Ships today, if you order in
On Order:
65
can ship 10/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
29 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$28.35
10
$24.77
25
$22.73
50
$21.14
75
$20.47
100 +
$16.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT