- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DM1303213
DM1303213
ITT CANNON
Contact SKT 8 Size Solder RA Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT 8 Size Solder RA Thru-Hole Loose
Search Keywords: DM1303213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM1303213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Connector D-Subminiature
-
Gender:SKT
-
Packaging:Loose
-
Mounting:Through Hole
-
Operating Temperature:-55 to 125 °C
-
Family:D
-
Contact Type:Coaxial
-
Contact Material:Copper Alloy
-
Contact Size:8
-
Termination Method:Solder
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:5 A
-
Military Standard:N/R
-
Body Orientation:Right Angle
-
Shielded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$17.57
25
$17.52
50
$17.48
63
$17.44
125
$10.82
188
$8.54
250 +
$8.37
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Contact SKT 8 Size Solder RA Thru-Hole Loose
In Stock:
200
Minimum Order:
11