- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DLM5-260PW6-(USA)
DLM5-260PW6-(USA)
ITT CANNON
Conn Rectangular PIN 260 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 260 POS Solder ST Thru-Hole
Search Keywords: DLM5260PW6USA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DLM5-260PW6-(USA)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:260
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
12
$1,232.13
23
$656.68
34
$453.57
45 +
$444.50
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Rectangular PIN 260 POS Solder ST Thru-Hole
In Stock:
24
Minimum Order:
1