- Home ›
- All Products›
- DEU-9P-K87
DEU-9P-K87
ITT CANNON
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: DEU9PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEU-9P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 18-30
-
Contact Resistance:15 milli Ohm max
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Current Rating:5 A max
-
General:Low Cost Crimp Connector
-
Salt Spray Test:20 hours
-
Contact Arrangement:9 contacts size 20
-
Shell Finish:Tin/Nickel
-
Operating Temperature:-55°/+125 °
-
Contact Type:Stamped
-
Gender:Pin
-
Contact Termination:Crimp
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:50, 200, 500
-
Contact Finish:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
53
$13.37
105
$8.30
158
$6.55
210 +
$6.42
Click for Quote
Log in
to unlock special pricing