- Home ›
- All Products›
- DESF-9P-A191-K87
DESF-9P-A191-K87
ITT CANNON
DESF-9P-A191-K87; D Sub; D Sub
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
DESF-9P-A191-K87; D Sub; D Sub
Search Keywords: DESF9PA191K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DESF-9P-A191-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
84 -
Contact Resistance:15 milli Ohm max
-
Contact Arrangement:9 contacts size 20
-
Contact Material:Copper Alloy
-
Current Rating:1.5 A max
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Termination:IDC
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Accessory:supplied without strain relief
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:780 VAC at sea level
-
Contact Type:Stamped
-
Wire Gauge Range Awg:AWG 26-28
-
Shell Finish:Tin
-
Shell Material:Steel
-
General:Speedy D connector terminate ribbon cables without stripping and without splicing
-
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:200
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement