- Home ›
- All Products›
- DEMY-5W1S-K126
DEMY-5W1S-K126
ITT CANNON
Conn D-Subminiature SKT 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords: DEMY5W1SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMY-5W1S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
84 -
Current Rating Signal Contacts:7.5 max
-
Mounting Method:Dual Float Mount
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Shell Finish:Tin over nickel plating
-
Contact Finish:30 Micro-inch gold
-
Shell Material:Steel
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Color Insulator:Black
-
Mating Cycles:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
63
$40.83
126
$21.62
189
$15.21
252 +
$14.91
Click for Quote
Log in
to unlock special pricing