- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DEMP-9P-J-K87
DEMP-9P-J-K87
ITT CANNON
DEMP-9P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DEMP-9P-J-K87; D Sub; D Sub
Search Keywords: DEMP9PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMP-9P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:D*M High reliable D-Sub Connectors
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
Contact Type:Right angled PCB
-
Contact Material:Copper Alloy
-
Contact Resistance:7.5 milli Ohm max
-
Salt Spray Test:20 hours
-
Contact Arrangement:9 contacts size 20
-
Current Rating:7.5 A max
-
Hardware:90° Metal Bracket, 4-40 Fastener
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Finish:Gold over Nickel
-
Wire Gauge Range Awg:AWG 20-28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$28.27
5
$26.46
10
$25.23
25
$24.48
50
$23.43
100
$22.47
250 +
$18.23
Click for Quote
Log in
to unlock special pricing